ON Semiconductor ADT7461ARMZ
TEMP MONITOR, +/-1C DUAL, 8 PIN MSOP
Mfr. Part #: ADT7461ARMZ / RS Stock #: 70100341
Price
Qty.
Standard Price
1
$4.09
100
$3.89
250
$3.77
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±3 %
Body Style
SOIC
Function
Temperature
Interface
Serial-2 Wire
Maximum Operating Temperature
120 °C
Measurement Range
120 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
8
Operating Voltage Range
3 to 5.5 V
Output Type
Digital
Output Voltage
400 V
Package Type
SOIC
Primary Type
Temperature
Range Temperature
-40 to 120 °C
Resolution
8 Bit
Sensor Type
Temperature
Series
ADT Series
Supply Current
170 μA
Supply Voltage
3-5.5 VDC
Temperature Operating Range
-40 to +120 °C
Termination
Surface Mount
Voltage Range
3-5.5 V