ON Semiconductor 1N5365BG
Diode,Zener,Vr 36V,If 1A,Pkg Case 17,Vf 1.2V,Tj +200degc,Cs 3.5A,Pd 5W,Ir 30mA
Mfr. Part #: 1N5365BG / RS Stock #: 70099713
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.40926
10
$0.38879
50
$0.36833
100
$0.34787
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7743303
Configuration
Single
Diameter
3.68 mm
Dimensions
0.35 in L
Forward Current
1 A
Forward Voltage
1.2 V
Impedance
11 ohm
Maximum Junction Temperature
+200 °C
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Pins
2
Operating Temperature
-65 to 200 °C
Package Type
Case 017AA
Power Dissipation
5 W
Primary Type
Zener
Product Header
Surmetic™ 40 Silicon Zener Diode
Reverse Current
30 mA
Reverse Voltage
36 V
Surge Current
3.5 A
Temperature Operating Range
-65 to +200 °C
Test Current
30 mA
Zener Type
Voltage Regulator
Zener Voltage
36 V
Zener Voltage Tolerance
5 %
Overview
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.