ON Semiconductor 1N5340BG
Diode,Zener,Vr 6V,If 1A,Pkg Case 17,Vf 1.2V,Tj +200degc,Cs 12.7A,Pd 5W,Ir 200mA
Mfr. Part #: 1N5340BG / RS Stock #: 70099697
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diameter
3.68 mm
Forward Current
1 A
Forward Voltage
1.2 V
Impedance
1 ohm
Maximum Junction Temperature
+200 °C
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Pins
2
Operating Temperature
-65 to 200 °C
Package Type
Case 017AA
Power Dissipation
5 W
Primary Type
Zener
Product Header
Surmetic™ 40 Silicon Zener Diode
Reverse Current
200 mA
Reverse Voltage
6 V
Series
1N5300 Rectifier Series
Surge Current
12.7 A
Temperature Operating Range
-65 to +200 °C
Test Current
200 mA
Zener Type
Voltage Regulator
Zener Voltage
6 V
Zener Voltage Tolerance
±5 %