ON Semiconductor 1N4004G
Diode,Rectifier,Standard,Vr 400V,If 1A,Pkg DO-41,Vf 0.93V,Tj +175degc,Cs 30A
Mfr. Part #: 1N4004G / RS Stock #: 70099456
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.03878
100
$0.03525
250
$0.03232
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Continuous Forward Current
1 A Amp
Forward Voltage
0.93 V
Maximum Junction Temperature
+175 °C
Operating Temperature
-65 to 175 °C
Package Type
DO-41
Primary Type
Rectifier
Product Header
Axial Lead Standard Recovery Rectifier
Repetitive Peak Voltage
400 V
Reverse Current
1 μA
Series
1N4000 Rectifier Series
Surge Current
30 A
Switching Speed
Standard ns
Overview
- RECTIFIERS, RECOVERY RECTIFIER, 1A IF, 0.93 V (TYP.), 400V, AXIAL LEAD, -65C
Features:
Shipped in plastic bags, 1000 per bag
Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to part number.
Pb?Free
Case: Epoxy, Molded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable.
Lead and Mounting Surface Temperature for Soldering Purposes: 260?C Max. for 10 Seconds, 1/16 in. from case
Polarity: Cathode Indicated by Polarity Band
Features: