Omron Automation BUNDLE, COBOT, TM12M, SEMI
Cobot 6 Joint 1300mm Reach 1.3m/s 12kg Load 100-240 VAC, TM Series
Mfr. Part #: BUNDLE, COBOT, TM12M, SEMI / RS Stock #: 71547524
Price
Qty.
Standard Price
1
$74,077.50
5
$70,373.63
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RT61101310
Communication
RS232 ; Ethernet Master ; Modbus TCP/RTU
Frequency
50 to 60 Hz GHz
Interface
3 COM ; 1 HDMI ; 3 LAN ; 4 USB2.0 ; 2 USB3.0
IP Rating
IP32 ; IP54
Load Capacity
12 kg
Number of Joints
6
Reach
1300 mm
Software
TMflow, flowchart based
Special Features
SEMI S2 Certified ; Integrated Camera
Speed
1.3 m/s m/s
Supply Voltage
100-240 VAC
Weight
33.3 kg
Overview
Omron Cobot TM Series | RT6-0007000, TM5-700 Bundle — Techman Collaborative Robots for Assembly, Packaging, Inspection and Logistics Applications
Introducing the new OMRON TM Collaborative Robot. Designed to work with both humans and machines, this robot is the latest in a long line of innovations in automation technology for industrial applications. Safe and transportable, with built-in vision, this robot allows for quick start-ups and rapid changeovers. Its intuitive software enables the robot to be easily trained to perform almost any task wherever you may need it, freeing your workforce from repetitive tasks and increasing your productivity. Whether you’re working in automotive, semiconductors, secondary packaging for food, or cosmetics, the OMRON TM Collaborative Robot is designed to adapt to almost any industry. The OMRON TM Collaborative Robot is so versatile it can be assigned to almost any task. Respond to any manufacturing need by configuring the robot at will, maximizing your resources and increasing productivity.
The OMRON TM Collaborative Robot features a built-in vision system. The integrated camera localizes objects in a wide field of vision, and the image-enhancement light enables object recognition under almost any conditions. The vision system improves reliability, consistency, and high-precision placement, and includes functions such as pattern matching, barcode reading, and color classification which enable inspection, measurements and sorting with no additional cost or effort.
Features:
Designed to recognize a reference point, the robot can be moved and perform its tasks with no additional setup
Built-in vision-based robot control enables visual servoing, inspection, and measurement
TMvision and landmark allows truly flexible and fast changeover
Easy-to-use graphical programming environment for quick startup
Plug & Play ecosystem makes it versatile for many manufacturing needs
Designed to promote a safer workplace with harmony between humans and machines
Integration with mobile robots provides fully autonomous logistics handling for a conveyor-less system
Transportable: The mobility of the OMRON TM Collaborative Robot allows you to easily relocate and recommission it for any new task
Autonomous Mobility: Combining the OMRON TM Collaborative Robot with its industry-leading mobile robots provides maximum versatility in your workspace
Introducing the new OMRON TM Collaborative Robot. Designed to work with both humans and machines, this robot is the latest in a long line of innovations in automation technology for industrial applications. Safe and transportable, with built-in vision, this robot allows for quick start-ups and rapid changeovers. Its intuitive software enables the robot to be easily trained to perform almost any task wherever you may need it, freeing your workforce from repetitive tasks and increasing your productivity. Whether you’re working in automotive, semiconductors, secondary packaging for food, or cosmetics, the OMRON TM Collaborative Robot is designed to adapt to almost any industry. The OMRON TM Collaborative Robot is so versatile it can be assigned to almost any task. Respond to any manufacturing need by configuring the robot at will, maximizing your resources and increasing productivity.
The OMRON TM Collaborative Robot features a built-in vision system. The integrated camera localizes objects in a wide field of vision, and the image-enhancement light enables object recognition under almost any conditions. The vision system improves reliability, consistency, and high-precision placement, and includes functions such as pattern matching, barcode reading, and color classification which enable inspection, measurements and sorting with no additional cost or effort.
Features: