Omron Safety (Sti) UM5-4848
MAT,UNIVERSAL SAFETY,48IN X 48IN WITH 5 METER 4 WIRE CABLE W QD
Mfr. Part #: UM5-4848 / RS Stock #: 70033583
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,387.19
2
$1,319.91
3
$1,257.72
6
$1,178.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
740054848
Body Style
Rectangular
Function
Pressure
IP Rating
IP67
Measurement Range
66 lbs.
Output
NO
Primary Type
Pressure
Series
UM Series
Overview
Features:
Activation Force: 30 kg (66 Lb.) Per ANSI/RIA 15.06-1999, ISO 13856-1:2001, ANSI B11.19-2003, and CSA Z432-04
Conductive Plates: 24 Gauge Galvanealed Sheet Steel
Contact Yield Strength in Excess of 20,000 Lb./Sq. In.; Fork Lift Traffic of 12,000 Lb.
Mat Housing Cross Section: 13.5 mm (0.54 In.)
PVC Black or Yellow Covering Materials
Single-Piece Molded Construction
Mat Flammability Self Extinguishing, Meets UL94VO
IP67 Rated
Operating Temperature: -37 to +66°C (-35 to +150°F)
Mat Cable: 18-Gauge, 4-Conductor, 16-Strand, 300 VAC
Cable Length: Standard 5 m