Omron Automation SM06-SP30
Accessory Spring For Er4020 And Er6019
Mfr. Part #: SM06-SP30 / RS Stock #: 70033518
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.19
5
$23.17
10
$21.41
20
$19.40
50
$17.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
445060730
Type
Cable Hardware
Overview
The ER Series of Emergency Rope Pull Switches covers a broad range of applications. The ER4020 Model is compact and can cover rope spans up to 30 Meters (98 ft.). The ER6019 is slightly larger and can cover rope spans up to 77 Meters (250 ft.). The ER6019 also has an E-stop button incorporated into the lid of the switch. The ER1032 is the largest of the ER Series and can handle the longest rope spans, up to 100 Meters in each direction, for a total of 200 Meters (656 ft.). The ER1032 also has an E-stop incorporated into the Lid of the switch. The ER1032 has a built-in Indicator Beacon that can be wired to illuminate a constant green color or flash red to indicate the status of the switch. All of the ER Series rope pull switches have a built-in Tension Indicator to make set-up and maintenance easier and reduce the occurrence of false trips. Features: Quality Cast Housings Tension Indicators E-Stop Integration Variety of Contacts Specifications: CE, UL Enclosure Rating: IP66 Inductive Contact Rating: 6 Amps @ 120 VAC, 2.5 Amps @ 24 VDC Operating Temperature: -25 to +80°C Mechanical Life: 1,000,000 Operations Minimum ER1032 Indicator Beacon Operates at 24 VDC