Omron Automation D4NS-4BF
Non-Locking Interlock Switch, Key/Tongue, 2NC, 3A, 240VAC, M20, D4NS Series
Mfr. Part #: D4NS-4BF / RS Stock #: 70033926
Price
Qty.
Standard Price
1
$63.63
5
$58.54
10
$54.08
50
$48.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key/Tongue
Alternate Mfr Part Number
D4NS4BF
Contact Current Rating
3 A
Contact Form
DPST-NC
Contact Voltage
240 VAC
Current Rating
3 A
Housing Material
Plastic
IP Rating
IP67
Mounting Type
M20
Termination
Screw
Type
Non-Locking
Voltage Rating
240 V
Overview
Omron Industrial Automation's D4NS tongue-operated safety door switch lineup includes three contact models with 2NC/1NO and 3NC contact forms and MBB models in addition to the previous contact forms, 1NC/1NO and 2NC. To save on labor and simplify replacement, M12 connector models are available.
Standardized gold-clad contacts can be used with standard loads or microloads and provide high contact reliability, and a variety of metallic heads are available. D4NS safety switches are free of harmful lead, cadmium, and hexavalent chrome.