Omron Electronic Components G9EA-1-CA DC24
Relay 24, Power Screw, 400 VDC, 24 VDC 51.2 Ohms, 2500 VAC, 11 W ,
Mfr. Part #: G9EA-1-CA DC24 / RS Stock #: 70175347
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$155.73
10
$147.94
25
$140.16
50
$132.37
100
$124.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Resistance
51.2 Ohms
Coil Voltage
24 VDC
Contact Current Rating
60 A
Contact Form
SPST-NO
Contact Material
Ag Alloy
Contact Resistance
30 mOhms
Contact Voltage Rating
400 VDC
Control Voltage
24 V
Current Rating
60 A
Dielectric Rating
2500 VAC
Function
Monostable
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
On State Voltage Drop
0.1 V (Max.)
Primary Type
Power Relays
Product Header
DC Power Relay
Relay Type
General Purpose
Standards
UL ; CSA
Termination
Screw + Leadwires
Voltage Rating
400 V
Overview
Power Relay
Compact and capable of switching high voltage, high current DC loads ?Unique arc deflection and extinguishing design
G9EA Series Are Compact in Size
?Low Noise
?Operating Temperature: G9EA Series: -40° to 70°C; G9EC Series: -40° to 50°C
?Low Noise
?Operating Temperature: G9EA Series: -40° to 70°C; G9EC Series: -40° to 50°C