Omron Electronic Components D2F-FL-A
SWITCH,SNAP ACTION,SUBMINIATURE,HINGE LEVER,GENERAL PURP,LOW FORCE,RIGHT ANGLE T
Mfr. Part #: D2F-FL-A / RS Stock #: 70175476
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.52
10
$3.46
25
$3.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Body Style
Ultra Subminiature
Contact Form
SPDT
Current Rating
1 A
Dielectric Strength
1500 VAC
Mounting Hole Size
1.2 mm
Mounting Type
PCB Mount
Number of Poles
1
Operation
Snap Action
Termination
PCB Pins
Type
Basic
Voltage Rating
125 V
Overview
Permits direct soldering to PC board. Quick reverse-action mechanism with two-leaf springs assures long life. Construction resistant to flux wicking. PCB termination. - Standard: (resistive); 3 A @ 125 VAC, 2 A @ 30 VDC with 5.3 ozs. operating force model; 1 A @ 125 VAC, 0.5 A @ 30 VDC with 2.7 ozs. operating force. - Micro Load: (resistive); 0.1 A @ 30 VDC. - Body Size: 6.5 mm ?- 12.8 mm ?- 5.8 mm (0.20" ?- 0.50" ?- 0.23").