Omron Automation S8VS-06024A
AC-DC Power Supply, 24V, 2.5A, 85-264V, Enclosed, DIN Rail, 60W, S8VS Series
Mfr. Part #: S8VS-06024A / RS Stock #: 70177964
Price
Qty.
Standard Price
1
$188.74
5
$181.19
10
$175.53
25
$169.87
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
S8VS06024A
Configuration
Enclosed
Current Rating
2.5 A
Dimensions
3.74 in H X 0.00 in W
Frequency
50⁄60 Hz GHz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
S8VS Series Switch Mode Power Supply
Special Features
Overload Protection ; Over Voltage Protection ; Undervoltage Alarm ; 1 Year Warranty
Type
Industrial
Overview
DIN-Rail Mount, 100 to 240 VAC, Switching Power Supplies
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.