Omron Automation S8VS-03012
Power Supply,AC-DC,12V,2.5A,85-264V In,Enclosed,DIN Rail Mount,30W,S8VS Series
Mfr. Part #: S8VS-03012 / RS Stock #: 70178141
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$179.75
3
$171.19
6
$160.84
15
$153.84
25
$147.45
50
$141.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
S8VS03012
Configuration
Enclosed
Current Rating
2.5 A
Frequency
50⁄60 Hz (47 to 450 Hz) GHz
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1 Output
Operation
Switching
Output Current
2.5 A
Output Power
30 W
Output Voltage
12 VDC
Primary Type
AC-DC
Product Header
S8VS Series Switch Mode Power Supply
Series
S8VS Series
Special Features
Overload Protection ; Over Voltage Protection ; Undervoltage Alarm ; 1 Year Warranty
Type
Industrial
Voltage Rating
100 to 240 VAC
Overview
DIN-Rail Mount, LED Display, Switching Power Supply
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.