Omron Automation MY4 AC220/240 (S)
Relay,E-Mech,4PDT,Ctrl-V 220/240VAC,5A,250VAC,Socket Mount,Blade Term,MY Series
Mfr. Part #: MY4 AC220/240 (S) / RS Stock #: 70178975
Price
Qty.
Standard Price
1
$11.92
10
$11.33
25
$10.73
50
$10.14
100
$9.54
250
$8.94
Additional Inventory
On order:
220
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MY4AC220240S
Coil Resistance
18790 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
5 A
Contact Form
4PDT
Contact Material
Cadmium
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
5 A
Dielectric Rating
2000 VAC
Function
Monostable
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Socket Mount
Power Rating
1250 VA ; 150 W
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL ; CSA ; VDE ; LR ; SEV
Termination
QC Tabs
Voltage Rating
250 V
Overview
Versatile, Multi-featured, Miniature Power Relay for Sequence Control and Power Switching Applications
Models with lockable test buttons now available.
Multiple features available, including operation indicators (mechanical and LED indicators), lockable test button, built-in diode and CR (surge suppression), bifurcated contacts, etc.
Environment-friendly cadmium-free contacts.
Wide range of Sockets (PY, PYF Series) and optional parts.
Max. Switching Current: 2-pole: 10 A, 4-pole: 5 A
Provided with nameplate.
RoHS Complaint.