Omron Automation EE-SPX740
Sensor, NPN, Slot Sensing Mode, Photomicro, 3.6 mm, Infrared Light, 5 to 24 VDC
Mfr. Part #: EE-SPX740 / RS Stock #: 70179821
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$128.46
5
$120.75
10
$113.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EESPX740
Body Style
Slot
Casing Material
PBT (Polybutylene Terephthalate)
Connection Type
Connector 3-Pin
IP Rating
IP50
Light Source
Infrared
Measurement Range
0.0036 m
Mounting Type
Panel Mount
Output
NPN
Sensing Mode
Through Beam
Slot Size
3.6 mm
Standards
cULus Recognized, CE Marked
Supply Voltage
24 VDC
Switching Current
50 mA
Switching Voltage
24 VDC
Technology
Photoelectric
Type
Slot Sensors
Overview
Features:
Standard, L-Shaped and T-Shaped Models Available
Models Available with Light-ON/Dark-ON Output Configurations
Light Modulation Effectively Reduces External Light Interference
Specifications:
Voltage Range: 5-24 VDC
Load Rating: NPN Open Collector, 50 mA (74/84 Models), 80 mA (W2A Model)
Enclosure Rating: IP50
Specifications: