Omron Automation E5CSV-R1T-F AC100-240
On Off Temperature Controllers, 0.53 in.(13.5mm) Display, Relay Out, 1 Alarm
Mfr. Part #: E5CSV-R1T-F AC100-240 / RS Stock #: 70178187
Price
Qty.
Standard Price
1
$316.58
Additional Inventory
On order:
44
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E5CSVR1TFAC100240
Contact Form
SPST-NO
Enclosure Rating
IP00 ; IP20 ; IP66
Input Type
Universal
IP Rating
IP66
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Inputs
1
Number of Outputs
1
Output Type
Relay
Primary Type
Controller
Product Header
1/16 DIN Temperature Controller
Size
48 x 48 mm mm
Special Features
EEPROM
Standards
UL, cULus, CSA, CE
Supply Voltage
100-240 VAC
Temperature Operating Range
-10 to 55°C °C
Termination
Screw
Type
On Off Temperature Controllers
Overview
Features: ON/OFF or PID Control with On-Demand Auto-Tuning Select Ability Accepts Multiple Temperature Sensor Inputs — Thermocouple and Platinum RTD Sampling Rate (500 ms)/Selectable Control Period (2 s/20 s) Improves Response 8-Mode Alarm Output and Sensor Error Detection Accuracy: 0.1% FS Clearly Visible 13.5 mm, 7-Segment LED Display UL/CSA/CE Approvals Specifications: Supply Voltage: 100-240 VAC Control Output: RELAY: SPST-NO 3 A @ 250 VAC Voltage: 12 VDC — 21 mA Max. (For Driving SSR) with Short-Circuit Protection Alarm Output: SPST-NO 1 A @ 250 VAC