Omron Automation E5CN-R2ML-500 AC100-240
Temperature Controller, 1/16thDIN, Analog Input, 1 Relay; 2 Aux Output, 100-240V
Mfr. Part #: E5CN-R2ML-500 AC100-240 / RS Stock #: 70179218
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E5CNR2ML500AC100240
Enclosure Rating
NEMA 4X/IP66
Function
Digital Temperature Control
Input Type
Analogue Current/Voltage
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Inputs
2
Number of Outputs
3
Output Type
Relay
Primary Type
Controller
Series
E5CN Series
Size
48 x 48 mm in
Special Features
Serial Communications
Supply Voltage
100 to 240 VAC V
Temperature Operating Range
-10 to 55°C °C
Termination
Screw
Type
On Off Temperature Controllers
Voltage Rating
100 to 240 VAC
Overview
The E5CN has a three color change, 11 segment LCD display allowing operators to determine PV process status from a distance, regardless of viewing angle. An innovative 2-PID control uses a powerfull algorithm that enables the controller to be tuned for optimum disturbance response without intervention or compromise.