Omron Automation D4C-1231
LIMIT SWITCH SEALED PLUNGER SPDT
Mfr. Part #: D4C-1231 / RS Stock #: 70179490
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$165.19
3
$156.92
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Sealed Pin Plunger
Alternate Mfr Part Number
D4C1231
Current Rating
5 A
Termination
Screw
Voltage Rating
250 V
Overview
Slim Enclosed Limit Switches, 5 A Current Rating, 250 VAC Voltage Rating, -10 to +70 °C
This prewired, sealed switch offers a rugged die-cast housing and triple sealed construction that has been designed for easy ganged-mounting. Contact Ratings: 5 A, 125/250 VAC. This model meets UL 3, 4 and 13. Prewired with 3 M (9.8') cable. UL recognized and CSA certified providing a minimum of ten-million operation mechanical service life.
UL types 3, 4, and 13. NEMA types 1, 3, 3R, 4, 5, 6, 12 and 13. IP67 enclosure rating.
This prewired, sealed switch offers a rugged die-cast housing and triple sealed construction that has been designed for easy ganged-mounting. Contact Ratings: 5 A, 125/250 VAC. This model meets UL 3, 4 and 13. Prewired with 3 M (9.8') cable. UL recognized and CSA certified providing a minimum of ten-million operation mechanical service life.
UL types 3, 4, and 13. NEMA types 1, 3, 3R, 4, 5, 6, 12 and 13. IP67 enclosure rating.