Olympic Wire and Cable Corp. 2206
Multiconductor Cable,6C,18AWG,16x30,TC,PVC ins,Chrome PVC jkt,CM
Mfr. Part #: 2206 / RS Stock #: 70194784
Price
Qty.
Standard Price
1
$1,502.18
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.017 in.
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.020 in.
Number of Conductors
6
Outer Diameter
0.29 in.
Packaging
Coil
Standards
UL Classified CM/CL2
Stranding
16 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
18 AWG
Overview
Unshielded PVC Control Multiconductor Audio Cable, Chrome PVC Jacket