Olympic Wire and Cable Corp. 710
Wire, Braid, 7 AWG, Tinned Copper, 3/4 in. W, 20800 CMA, 85 A
Mfr. Part #: 710 / RS Stock #: 70195067
Price
Qty.
Standard Price
1
$350.20
3
$322.18
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Employed for its Current carrying capacity and its extreme flexibility, generally used as a high Current conductor at low Voltages, used as a bonding strap in vehicles and aircraft to help eliminate ignition interference
Conductor Material
Tinned Copper (TC)
Packaging
Coil
Standards
QQ-B-575
Type
Braid, Flat
Wire Size
7 AWG
Overview
Tinned Copper Flat Braid Wire, 36/30 AWG, QQ-W-343/S, ASTM-B-33 Standards
Woven braid of tinned copper strands rolled flat. Use where top flexibility and low-volt/high current capacity are needed. Often used for grounding and as bonding straps or in connections to moving parts.
A woven braid, composed of tinned copper strands, which is rolled flat at time of manufacture to a specific width depending upon construction.
Woven braid of tinned copper strands rolled flat. Use where top flexibility and low-volt/high current capacity are needed. Often used for grounding and as bonding straps or in connections to moving parts.
A woven braid, composed of tinned copper strands, which is rolled flat at time of manufacture to a specific width depending upon construction.