Olympic Wire and Cable Corp. 363 VIOLET CX/100
Hook-Up Wire, 18 AWG, 16x30, TC, Violet PVC Ins, -40 to 105C, 600V
Mfr. Part #: 363 VIOLET CX/100 / RS Stock #: 70193756
Price
Qty.
Standard Price
1
$44.51
5
$40.06
10
$38.72
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Violet
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.031 in.
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.112 in
Packaging
Coil
Standards
UL Recognized, CSA Certified
Stranding
16x30
Temperature, Rating
-40 to 105 °C
Voltage Rating
600 V
Wire Size
18 AWG
Overview
-55 to +105°C Operating Temperature, 0.031 in. Insulation, 600 V, Hook-Up Wire
UL Style 1015. CSA Style TEW. 600 V, 105°C. Stranded tinned copper, color coded, polyvinylchloride insulation. -55°C to +105°C. Resist
UL Style 1015. CSA Style TEW. 600 V, 105°C. Stranded tinned copper, color coded, polyvinylchloride insulation. -55°C to +105°C. Resist