Olympic Wire and Cable Corp. 357 RED CX/100
Hook-Up Wire, 16 AWG, 26x30, 0.016 in., 0.095 in., -40C, 80C, 300 V, Red
Mfr. Part #: 357 RED CX/100 / RS Stock #: 70193729
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.50
5
$40.38
10
$38.25
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Red
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.095 in
Packaging
Coil
Standards
CSA Style TR-64 and MIL-W-76B
Wire Size
16 AWG
Overview
Hook-up wire made from stranded tinned copper and color coded PVC insulation. Resistant to acids, alkalis, oil, flame, moisture and fungus. Style 1007/Style 1569 105°C 300 Volts VW-1, AWM, CSA Style TR-64 & MIL-W-76B 1000 Volts