Olympic Wire and Cable Corp. 307 GREEN CX/500
Hook-Up Wire, 22 AWG, 19x34, SC, Grn TFE Ins, -65 to +200C, 600V
Mfr. Part #: 307 GREEN CX/500 / RS Stock #: 70194251
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$294.87
5
$265.39
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Green
Insulation Material
Tetrafluoroethylene (TFE)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.0510 in
Packaging
Coil
Standards
UL Listed, MIL-W-16878/4
Stranding
19x34
Temperature, Rating
-65 to 200 °C
Voltage Rating
600 V
Wire Size
22 AWG
Overview
-65 to +200C Operating Temperature, 600 V, Single Conductor, Teflon Type E Extruded Hook-Up Wire Type E. Single conductor stranded silver plated copper, extruded TFE Teflon ins