Olympic Wire and Cable Corp. 2206L GRAY
Multiconductor Cable,6C,18AWG,7x26,BC,PVC ins,Chrome PVC jkt,UL CL3R
Mfr. Part #: 2206L GRAY / RS Stock #: 70195111
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$681.10
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Bare Copper (BC)
Conductor Size
18 AWG
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.014 in.
Number of Conductors
6
Outer Diameter
0.21 in
Packaging
Coil
Standards
UL CL3R
Wire Size
18 AWG
Overview
Light weight, space saving, low voltage control cable made with PVC insulation and chrome PVC jacket. The small diameter of this cable allows more cables to be installed in small areas. Conductor: Stranded, bare copper. Color: Gray. Temperature Rating: -20°C to 80°C. Working Voltage: 300 V. Material Standards: Meets or exceeds NEC 725 requirement. UL CL3R Classified.