Olympic Wire and Cable Corp. 2030
Multiconductor Cable, 30C, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, CM
Mfr. Part #: 2030 / RS Stock #: 70194748
Price
Qty.
Standard Price
1
$2,222.00
3
$2,057.41
5
$1,949.12
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, unbalanced intercom systems, low voltage relay control, electronic computer, interconnecting, PA systems, remote control circuits, telephones & telemetering connecting
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Chrome
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
30
Outer Diameter
0.379 in
Packaging
Coil
Series
2030 Series
Standards
UL 2464, UL Classified CM/CL2
Stranding
7x30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Color-Coded PVC Insulated Unshielded Audio Cable, Gray PVC Jacket