Olympic Wire and Cable Corp. 309 RED CX/500
Hook-Up Wire, 20 AWG, 19x32, SPC, PTFE Ins, Red, UL1213, MIL-W-16878/4, 200C
Mfr. Part #: 309 RED CX/500 / RS Stock #: 70194289
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$361.47
3
$332.56
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Red
Insulation Material
Tetrafluoroethylene (TFE)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Outer Diameter
0.059 in
Packaging
Coil
Shield
Red
Standards
UL Listed, MIL-W-16878/4
Stranding
19x32
Temperature, Rating
-65 to 200 °C
Voltage Rating
600 V
Wire Size
20 AWG
Overview
-65 to +200C Operating Temperature, 600 V, Single Conductor, Teflon Type E Extruded Hook-Up Wire Type E. Single conductor stranded silver plated copper, extruded TFE Teflon ins