Ohmite TDH35P500RJE
35W THICK FILM RESISTOR TO220
Mfr. Part #: TDH35P500RJE / RS Stock #: 70587562
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$9.86
600
$9.33
12000
$8.85
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
TO-263-3, D2Pak, TO-263AB
Power Rating
35 W
Resistance
500 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
Electrical Specifications. Tolerance: ±1% to ±10% (0.5% on request). Max. Operating Voltage: 350 V Insulation Resistance: 10G Ohms min. Working Temperature Range: -55°C to +175°C
Features
35 Watt Power Rating at 25°C
Heat Resistance to Cooling Plate: RTH 4.28 °K/W
A Molded Case for Environmental Protection
Resistor Element is Electrically Insulated from the Metal Sink Tab
Surface Mount, Including Metal Tab Features
Features