Ohmite TAH20PR330JE
20W HEATSINK RESISTOR 5% TO220
Mfr. Part #: TAH20PR330JE / RS Stock #: 70587502
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$8.51
1250
$8.06
25000
$7.64
Additional Inventory
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
TO-220-2
Power Rating
20 W
Resistance
330 MegaOhms
Resistance Range
1 to 999 MegaOhms
Tolerance
5 %
Overview
Electrical Specifications. Resistance Tolerance: ±5. Max. Operating Voltage: 350 V. Dielectric Strength: 1800 VAC. Insulation Resistance: 10G Ohms min. and 500 V. Power Rating: 20 W at 25°C. Mounting: Requires use of a snap-on heat sink. A thermal compound should be properly applied.
Features:
20 Watts @ 25°C Case Temperature
High Pulse Tolerant Design
Quick-Snap Molded Package
Very Low Inductance Design
Resistor Package Electrically Isolated from Heat Sink
Low Thermal Resistance to Heat Sink
Applications:
Frequency Conversion
High Frequency Balancing
Snubbers
Features:
Applications: