Ohmite TA810PA1R00JE
Resistor, Thick Film, 1 Ohms, 10 W, 5%, SMT, Planar, Heat Sink
Mfr. Part #: TA810PA1R00JE / RS Stock #: 70371542
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.81
5000
$1.76
10000
$1.71
50000
$1.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
Planar
Power Rating
10 W
Resistance
1 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Heat Sink
Termination
SMD
Tolerance
5 %
Overview
Ohmite TA Series Thick Film Resistors
Ohmite TA series power chip resistors feature thick film on alumina substrate technology in a planar package that offers space saving, and requires over 50% less board space than other radial packages. Convection cooling is maximized by the planar package configuration which dissipates heat well above board level. Ohmite power chip resistors have a high temperature solder and in-process plating that keeps terminations secure under self-heating effects by preventing re-flow from full power operation.
Ohmite TA series power chip resistors feature thick film on alumina substrate technology in a planar package that offers space saving, and requires over 50% less board space than other radial packages. Convection cooling is maximized by the planar package configuration which dissipates heat well above board level. Ohmite power chip resistors have a high temperature solder and in-process plating that keeps terminations secure under self-heating effects by preventing re-flow from full power operation.