Ohmite SM101035005FE
Resistor, Thick Film, Res 50 Megohms, Pwr-Rtg 0.5 W, Tol 1%, Radial, Planar
Mfr. Part #: SM101035005FE / RS Stock #: 70022973
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.70
5
$5.24
10
$5.01
20
$4.56
100
$4.27
250
$3.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
Planar
Power Rating
0.5 W
Resistance
50 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
Radial Leads
Tolerance
1 %
Voltage Rating
2000 V
Overview
Ohmite's Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The spacesaving planar packaging offers an alternative to traditional high voltage resistors.
High Dielectric and Low Outgassing Epoxy Coating
Low Resistance Noise
Radial Terminals
Non-Inductive