Ohmite RW5S0FA1K00JE
Resistor;Wirewound;Res 1 Kilohms;Pwr-Rtg 5 W;Tol 5%;SMT;0.806"Lx0.365"Wx0.406"H
Mfr. Part #: RW5S0FA1K00JE / RS Stock #: 70266255
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
5 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Finned Designed/Heatsink
Temperature Coefficient
±50 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
Ohmite has used its thermal management expertise to produce a unique resistor design. The resistor body incorporates fins identical to a heatsink. These fins, as with a heatsink, increase the surface area of the part and allow for greater power dissipation. This unique design allows a small footprint for the SMD device and a high power dissipation.
Features:
Finned Design Facilitates Cooling
High Power Density
Dimensions: 0.806" Length × 0.365" Width × 0.406" Height
Power Rating: 5 W
Features: