Ohmite RUS5R0E
1000 WATT MODEL U RHEOSTAT 10%
Mfr. Part #: RUS5R0E / RS Stock #: 70586182
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,904.72
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Flatted
Core
Open
Current Rating
14.14 A
Mounting Type
Panel Mount
Power Rating
1000 W
Primary Type
Rheostats
Resistance
5 Ohms
Rotation
335 °
Taper
Linear
Overview
These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.