Ohmite OY394KE
RES 390K OHM 2W 10% AXIAL
Mfr. Part #: OY394KE / RS Stock #: 70585407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$2.40
2500
$2.27
50000
$2.17
Additional Inventory
Manufacturer Lead Time:
59 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Ceramic Composition
Lead Diameter
0.031 in
Lead Length
1.496 in
Package Type
Silicone Coat
Power Rating
2 W
Resistance
390 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Overview
The OX/OY Series of fixed ceramic resistors are not ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/OY resistors can often replace carbon composition resistors which can be difficult to source.
Features:
Replaces 1 and 2 Watt Carbon Composition Resistors
Meets High-Energy Density Demands
High Peak Power
10% Tolerance
Features: