Ohmite OY183KE
Resistor, 18 Kiloohms, 2 W (Max.) @ +70 C, +/- 10, 400 WVDC (Max.), Axial Leaded
Mfr. Part #: OY183KE / RS Stock #: 70022213
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$2.06
2500
$1.95
50000
$1.85
Additional Inventory
Manufacturer Lead Time:
59 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Voltage
700 V
Element Material
Ceramic Composition
Lead Diameter
0.031 in
Lead Length
1.496 in
Package Type
Silicone Coat
Power Rating
2 W
Resistance
18 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
10 %
Voltage Rating
400 V
Overview
The OX/OY Series of fixed ceramic resistors are not ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/OY resistors can often replace carbon composition resistors which can be difficult to source.
Features:
Replaces 1 and 2 Watt Carbon Composition Resistors
Meets High-Energy Density Demands
High Peak Power
10% Tolerance
Features: