Ohmite F10J500E
RES CHAS MNT 500 OHM 5% 10W
Mfr. Part #: F10J500E / RS Stock #: 70584259
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$11.11
250
$10.51
5000
$9.98
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
10 W
Resistance
500 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
These oval-shaped ceramic core resistors feature vitreous enamel coating and low profile to permit installation in spaces with minimal height. They also are equipped with integral mounting brackets so they can be fastened to a chassis and stacked in locations with limited surface area. When properly fastened, the mounting brackets add a heat sinking benefit resulting in smaller size per watt. The terminals are tinned lug with a hole. Tolerance: 5%.
Small Size to Power Ratio
Low Profile and Stackable to Conserve Space
All Welded Construction
Integral Mounting Bracket Conducts Heat to Mounting Surface