Ohmite B5J75R
RES 75 OHM 5.25W 5% AXIAL
Mfr. Part #: B5J75R / RS Stock #: 70583227
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$4.12
2500
$4.00
5000
$3.92
25000
$3.75
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
5.25 W
Resistance
75 Ohms
Resistance Range
0 to 999 Ohms
Tolerance
5 %
Overview
These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.