Ohmite 85F2K0
RES 2K OHM 5W 1% AXIAL
Mfr. Part #: 85F2K0 / RS Stock #: 70581197
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$2.40
5000
$2.32
10000
$2.27
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
5 W
Resistance
2 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
High quality conformal silicone-ceramic coated resistors for applications requiring high precision, power and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions. They feature all-welded construction and have the ability to maintain accurate resistance values due to being stabilized. Ceramic core with solder coated axial leads.
Features:
High Stability ±1% Tolerance
Designed for Precision Power Applications
All Welded Construction
Features: