Ohmite 825FR70
RES CHAS MNT 0.7 OHM 1% 25W
Mfr. Part #: 825FR70 / RS Stock #: 70582693
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$7.08
2500
$6.87
5000
$6.74
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Power Rating
25 W
Resistance
700 MegaOhms
Resistance Range
1 to 999 MegaOhms
Tolerance
5 %
Overview
These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.