Ohmite 711-7-T2E
MODEL 711 TAP SWITCH 7A 125V
Mfr. Part #: 711-7-T2E / RS Stock #: 70582546
Price
Qty.
Standard Price
5
$358.77
25
$339.55
500
$322.28
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Actuator Length
12.70mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP7T
Contact Material
Silver Alloy
Current Rating
7 A
DC Voltage
20 V
Dimensions
1.78 in D
Function
Non-Shorting (BBM)
Indexing
Fixed
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
2
Number of Poles
1
Number of Positions
7
Termination
QC Tabs, .187 in (4.7 mm)
Voltage Rating
125 VAC