Ohmite 40J470E
10W 470 OHMS SILICONE 5%
Mfr. Part #: 40J470E / RS Stock #: 70579777
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$1.85
1250
$1.74
25000
$1.66
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
10 W
Resistance
470 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
5 %
Overview
Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.
Features:
Economical
Applications Include Commercial, Industrial and Communications Equipment
Stability Under High Temperature Conditions
All-Welded Construction
Features: