Ohmite 212-10T2E
MODEL 212 TAP SWITCH 20A 150V
Mfr. Part #: 212-10T2E / RS Stock #: 70582268
Price
Qty.
Standard Price
5
$500.71
25
$473.88
500
$449.78
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
150 V
Actuator Length
12.70mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP10T
Contact Material
Silver Alloy
Current Rating
20 A
DC Voltage
20 V
Dimensions
4.19 in D
Indexing
Fixed
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
2
Number of Poles
1
Number of Positions
10
Termination
Solder Lugs
Voltage Rating
150 VAC