Ohmite 20J180E
Resistor Wirewound Res 180 Ohms 10 W Tol 5% Axial Vitreous Enamel 20 Series
Mfr. Part #: 20J180E / RS Stock #: 70022266
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.96
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Lead Diameter
20 ga.
Lead Length
1.5 in
Package Type
Vitreous Enamel
Power Rating
10 W
Resistance
180 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
+/- 30 ppm/°C
Termination
Axial Leads
Test Condition Power Rating
@ +25°C
Tolerance
5 %
Voltage Rating
720 V
Overview
Features
Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
All-Welded Construction
Flame-Resistant Vitreous Enamel Coating
5% Tolerance