NTE Electronics, Inc. R02-11D10-24
Relay, 10 A (Max.) at 120 VAC, 24 VDC, DPDT, UL Listed, CSA Certified, 470 Ohms
Mfr. Part #: R02-11D10-24 / RS Stock #: 70011886
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.53
Additional Inventory
Can ship in 10 days:
14
Manufacturer Lead Time:
23 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Resistance
470 Ohms
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
3/16 in. Silver Cadmium Oxide
Contact Voltage Rating
240 VAC
Control Voltage
24 V
Current Rating
10 A
Dielectric Rating
1500 V (RMS) bits
Function
Monostable
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Socket Mount
Number of Pins
8
Primary Type
Power Relays
Product Header
R02 Series General Purpose Multicontact DC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
8-Pin Octal
UPC Code
768249005377
Voltage Rating
240 V
Overview
10 Amp Multicontact AC and DC Relays, R02 Series, 3/16 in. Silver Cadmium Oxide Contact Material
Hermetically sealed, metal enclosure types ?Push- to-test button types ?Indicator lamp types ?8-Pin and 11-Pin octal plug-in types ?Clear plastic dust cover
Features
?Clear Plastic Dust Cover
?DPDT and 3PDT Types
?8-Pin and 11-Pin Octal Plug-In Types
?Indicator Lamp Type (N Suffix)
Electrical Specifications
?Operating Time: 25 mS or Less
?Release Time: 20 mS or Less
?Duty Cycle: Continuous
?Operating Temperature: -10° to +50°C (AC), -10° to +60°C (DC)
Features
?Clear Plastic Dust Cover
?DPDT and 3PDT Types
?8-Pin and 11-Pin Octal Plug-In Types
?Indicator Lamp Type (N Suffix)
Electrical Specifications
?Operating Time: 25 mS or Less
?Release Time: 20 mS or Less
?Duty Cycle: Continuous
?Operating Temperature: -10° to +50°C (AC), -10° to +60°C (DC)