NTE Electronics, Inc. NTE5820
Silicon Power Rectifier Fast Recovery; 12A; DO-4; 400V; VF=1.5V; IR=25uA
Mfr. Part #: NTE5820 / RS Stock #: 70232648
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
12 A
Dimensions
1.25\” (31.75mm)
Diode Type
Fast Recovery Rectifier
Forward Voltage
1.5 V
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Stud
Non Repetitive On State Peak Current
200 A
Package Type
DO-4
Peak Current
3 mA A
Rectifier Type
Switching
Repetitive Peak Voltage
400 V
Reverse Recovery Time
400 ns ns
Temperature Operating Range
-65 to +150 °C
UPC Code
768249253112