Kester Solder 24-7068-1406
Solder Wire;rosin flux;lead-free;Sn96.5Ag3.0Cu0.5;.025 dia;core 3.3%;1 lb
Mfr. Part #: 24-7068-1406 / RS Stock #: 70177875
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alloy
Sn96.5Ag3.0Cu0.5
Outer Diameter
0.025 in
Series
24 Series
Weight
1 lbs
Overview
High activity and instant wetting action allows for quick and reliable soldering with lead-free alloys. The non-corrosive, non-conductive flux is ideal for creating a strong, long-lasting bond. Available in any size ranging from 0.010" to 0.250". Typical lead-free alloy is Sn96.5 Ag3 Cu0.5 (SAC305).