NTE Electronics, Inc. NTE5815HC
RECTIFIER 600V 10AMP AXIAL LEAD
Mfr. Part #: NTE5815HC / RS Stock #: 70214774
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.58
50
$2.45
100
$2.34
250
$2.22
Additional Inventory
Can ship in 10 days:
1256
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
10 A
Diameter
8.89 mm
Dimensions
0.35 in L
Diode Type
Rectifier
Forward Voltage
1 V
Junction Capacitance
150 pF
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
400 A
Number of Pins
2
Package Type
Axial
Peak Current
100 μA A
Rectifier Type
Switching
Repetitive Peak Voltage
600 V
Temperature Operating Range
-55 to +125 °C
UPC Code
768249524014