Norgren VHLA401-04A
Valve, rotary, hand, 4/3 COE 1/2" NPT Ports, VHLA Series
Mfr. Part #: VHLA401-04A / RS Stock #: 70925282
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$173.49
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rotary
Body Material
Aluminum Alloy
Material, Cover
Aluminum Alloy
Operating Pressure
0 to 140 PSI
Overview
Robust, Manually Operated Rotary Lever Valves
IMI Norgren's VHLA Series manually operated rotary lever valves are a great choice to control compressed air (0-140 PSI) in heavy duty applications. VHLA valves feature a robust aluminum alloy body, steel lever rod, and NBR seal as standard, and are rated for temperatures between 23°F and 140°F. They are available with a choice of body size and port size (1/4", 3/8", or 1/2" NPT, with an ISO G option available upon request through Allied). Available valve functions are 4/2, 4/3 APB (All Ports Blocked), and 4/3 COE (Center Open to Exhaust). VHLA valves offer high flow rates from 400 L/min up to 3,100 L/min. All valves are panel mountable using the panel mounting nut accessory and can be serviced using the available seal repair kits and replacement lever option (available upon request through Allied).
Features
Robust Aluminum Die-Cast Design Is Suitable for Heavy Duty Applications
Easy to Rotate with Detented Positions
High Flow Rates
Panel Mounting Option