Norgren V60P611A-A3000A
Solenoid Valve, 5/3 APB, Purchase Coil Separately, Solenoid Return, 1/8 NPT
Mfr. Part #: V60P611A-A3000A / RS Stock #: 70845090
Price
Qty.
Standard Price
1
$138.99
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Solenoid
Coil Voltage
Purchase Coil Separately V
Configuration
5/3 APB
Family Name
V60 Series Family
Flow Rate
500 l/min
Media Type
Air ; Lubricated Air
Number of Ports
5
Operating Pressure
145 PSI
Port Size
0.125 in
Return
Solenoid
Thread Type
NPT
Type
Solenoid Pilot, Internal Air
Overview
Small Size, High Flow Rates
IMI Norgren's V60 Series in-line directional control valves are designed for high flow rates from 500 to 2600 L/min, and are designed for compressed air filtered to 50 mic, lubricated or non-lubricated, with a maximum rating of 145 PSI and an ambient temperature of 14°F to 122°F. The housing and baseplate are made from aluminum, static and dynamic seals are NBR, screws are zinc plated, and springs and spools are stainless steel. The ingress protection class is IP65 and the low power 2W solenoids are rated for continuous duty. An abundance of choices include3/2, 5/2, and 5/3 air or solenoid pilot operation, 24 Vdc or 120 Vac, port size (1/8", 1/4", and 3/8"), and many connector and cable options. Valves can be mounted individually or on a fixed length manifold.
Features
High Flow Rate at Small Size
Manifold System with Easy Assembly
Low Power Consumption
Long Life and Maintenance Free
Many Size, Actuation, Voltage, and Override Options Available