Norgren 03048302
Black Pedal Pneumatic Manual Control Valve,G 1/8,Zinc Alloy 1/8 in G,0 to +70C
Mfr. Part #: 03048302 / RS Stock #: 70517473
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$371.15
10
$352.59
25
$334.03
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Style
Through-Hole
Port Size
0.125 in
Thread Type
G
Overview
Norgren Super X Series Manual/Mechanical Valves - X3 & 03 Series:
Norgren's Super X Series of manual and mechanically actuated pneumatic valves boast a safe design for worry free use. The series offers a choice of operators including plunger/spring, plunger/pilot, roller/spring, roller lever/spring, roller lever (heavy duty)/spring, sensitive roller lever/spring, roller/pilot, roller lever/pilot, one-way trip/spring, one-way trip (heavy duty)/spring, antenna/spring, button/spring, button (palm)/spring, button (shrouded)/spring, button/pilot, knob push/pull, emergency stop/twist ring, button (palm)/key, lever/spring, lever knob/spring, toggle/toggle, lever/lever, knob/knob or pilot, rotary knob/rotary knob, key/key, pedal/spring or pedal/pedal. Other choices include number of ports (3/2, 5/2 or 5/3), actuator color (black, red, green) and port size (1/8" or 1/4", NPT or G) Service kits for all valves are available upon request from Allied.
Features:
Wide range of operators
Suitable for multi-directional flow and dual supply applications
High flow capacity
Lightweight corrosion resistant materials
For both lubricated and non-lubricated filtered compressed air
The compact size of the Super X Valve makes it an ideal choice for applications where space and envelope size are limited.
Super X offers a wide range of operator types suitable for variety of industrial applications.
Many of the Super X Manual Valves are suitable for panel mounting, and come with the panel mounting nut.
The Super X Valves are suitable for multi-directional flow and dual pressure applications.
Cv’s of 0.34 (1/8") and 0.98 (1/4") provide exceptionally high flow for the compact size of the valve, making the Super X ideal for a wide range of applications.
All Super X Valves are warranted to be free from defects for a full two years from the date of purchase. This extended warranty period provides users with a valuable guarantee of quality and service.
Norgren's Super X Series of manual and mechanically actuated pneumatic valves boast a safe design for worry free use. The series offers a choice of operators including plunger/spring, plunger/pilot, roller/spring, roller lever/spring, roller lever (heavy duty)/spring, sensitive roller lever/spring, roller/pilot, roller lever/pilot, one-way trip/spring, one-way trip (heavy duty)/spring, antenna/spring, button/spring, button (palm)/spring, button (shrouded)/spring, button/pilot, knob push/pull, emergency stop/twist ring, button (palm)/key, lever/spring, lever knob/spring, toggle/toggle, lever/lever, knob/knob or pilot, rotary knob/rotary knob, key/key, pedal/spring or pedal/pedal. Other choices include number of ports (3/2, 5/2 or 5/3), actuator color (black, red, green) and port size (1/8" or 1/4", NPT or G) Service kits for all valves are available upon request from Allied.
Features: