NKK Switches M2013TJW01
SNAP-IN MOUNT MINIATURE ROCKER
Mfr. Part #: M2013TJW01 / RS Stock #: 71050144
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.25
10
$8.95
25
$8.69
Additional Inventory
Can ship in 10 days:
24
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
6 A
Product Type
ROCKER
Voltage Rating
125 VAC
Overview
6A Power Level & 0.4VA Logic Level. Anti-rotation design, standard on non-cylindrical levers, mates toggle and bushing. Anti-jamming design protects contacts from damage due to excessive downward force on actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.