NKK Switches LB16WKW01-5F05-JF
Switch,P/B,Sealed,SPDT,ON-ON,Rnd,Blk Body,Green LED,2V,Clr/Grn Cap,3A,125VAC,QC
Mfr. Part #: LB16WKW01-5F05-JF / RS Stock #: 70248417
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.35
10
$29.41
25
$28.52
Additional Inventory
Can ship in 10 days:
18
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Clear ; Green
Actuator Type
Round
Contact Form
1 CO
Current Rating
3 A
Dimensions, Cutout, Inches
22 Dia. mm
IP Rating
IP65
Lamp Voltage
5 V
Mounting Type
Panel Mount
Operation
On-On
Primary Type
Switch
Termination
Quick Connect
Type
Pushbutton
Voltage Rating
125 V
Overview
This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.
Features:
Carefully designed light diffusion and filtering system produce bright, full surface illumination with front panel relamping.
Spot illumination available in single and bicolor LEDs.
Choice of super bright LEDs in white, green, and blue in addition to standard or bright red, amber, and green LEDs.
Non-illuminated models available.
Stainless-steel clips provide secure mounting with a wide range of panel thicknesses.
Latch-down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation.
Snap-action contact mechanism gives long electrical life and sensitivity of actuation.
Combination solder lug and .110" quick connect terminals are epoxy sealed to prevent entry of flux, dust, and other contaminants.
Panel sealed model meets IP 65 of IEC 529 specifications (similar to NEMA 4 & 13).
Compact switch design minimizes behind panel depth.
Features: